Direct

LM27965SQX | |
|---|---|
DigiKey Part Number | LM27965SQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM27965SQX |
Description | IC LED DRV RGLTR I2C 30MA 24WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27965SQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |


