Direct

LM27964SQ-A | |
|---|---|
DigiKey Part Number | LM27964SQ-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM27964SQ-A |
Description | IC LED DRV RGLTR I2C 24WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 80mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27964SQ-A Models |
Category | Voltage - Output 2V ~ 4V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA, 80mA |
Packaging Tape & Reel (TR) | Frequency 700kHz |
Part Status Obsolete | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27964SQ-A/NOPB | Texas Instruments | 0 | LM27964SQ-A/NOPBTR-ND | 2,18611 € | Direct |


