Parametric Equivalent

LM2795TLX/NOPB | |
|---|---|
DigiKey Part Number | LM2795TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2795TLX/NOPB |
Description | IC LED DRV RGLTR PWM 14DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2795TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3.8V | |
Current - Output / Channel | 20mA | |
Frequency | 515kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFBGA, DSBGA | |
Supplier Device Package | 14-DSBGA | |
Base Product Number |


