Parametric Equivalent

LM2795TL | |
|---|---|
DigiKey Part Number | LM2795TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2795TL |
Description | IC LED DRV RGLTR PWM 14DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2795TL Models |
Category | Voltage - Output 3.8V |
Manufacturer Texas Instruments | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Frequency 515kHz |
Part Status Discontinued at DigiKey | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 14-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2794TL/NOPB | Texas Instruments | 0 | LM2794TL/NOPBCT-ND | 1,21522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12024 € | 280,06 € |
| 500 | 1,08012 € | 540,06 € |
| 750 | 1,06003 € | 795,02 € |
| 1.250 | 1,03777 € | 1.297,21 € |
| 1.750 | 1,02475 € | 1.793,31 € |
| 2.500 | 1,01224 € | 2.530,60 € |
| 6.250 | 0,98529 € | 6.158,06 € |
| Unit Price without VAT: | 1,12024 € |
|---|---|
| Unit Price with VAT: | 1,33309 € |


