LM2795BLX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,15436 €
Datasheet
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2795BLX/NOPB

DigiKey Part Number
LM2795BLX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2795BLX/NOPB
Description
IC LED DRV RGLTR PWM 14DSBGA
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2795BLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3.8V
Current - Output / Channel
20mA
Frequency
515kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFBGA, DSBGA
Supplier Device Package
14-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types