Parametric Equivalent

LM2795BL/NOPB | |
|---|---|
DigiKey Part Number | LM2795BL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2795BL/NOPB |
Description | IC LED DRV RGLTR PWM 14DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2795BL/NOPB Models |
Category | Voltage - Output 3.8V |
Manufacturer Texas Instruments | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Frequency 515kHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 14-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2794TL/NOPB | Texas Instruments | 0 | LM2794TL/NOPBCT-ND | 1,09936 € | Parametric Equivalent |


