Direct

LM27952SDX | |
|---|---|
DigiKey Part Number | LM27952SDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM27952SDX |
Description | IC LED DRV RGLTR PWM 30MA 14WSON |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM27952SDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 3.9V | |
Current - Output / Channel | 30mA | |
Frequency | 750kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Base Product Number |


