
LM27952SD/NOPB | |
|---|---|
DigiKey Part Number | LM27952SD/NOPBTR-ND - Tape & Reel (TR) LM27952SD/NOPBCT-ND - Cut Tape (CT) LM27952SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27952SD/NOPB |
Description | IC LED DRV RGLTR PWM 30MA 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM27952SD/NOPB Models |
Category | Voltage - Output 2.5V ~ 3.9V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 750kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 14-WFDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 14-WSON (4x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,22000 € | 30,50 € |
| 100 | 1,08970 € | 108,97 € |
| 250 | 1,02760 € | 256,90 € |
| 500 | 0,99346 € | 496,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95930 € | 959,30 € |
| 2.000 | 0,93391 € | 1.867,82 € |
| 3.000 | 0,92120 € | 2.763,60 € |
| 5.000 | 0,90711 € | 4.535,55 € |
| 7.000 | 0,89888 € | 6.292,16 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

