
LM2793LDX | |
|---|---|
DigiKey Part Number | LM2793LDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2793LDX |
Description | IC LED DRV RGLTR PWM 16MA 10WSON |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 16mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2793LDX Models |
Category | Current - Output / Channel 16mA |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Discontinued at DigiKey | Applications Backlight |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 10-WSON (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,17046 € | 5.267,07 € |
| Unit Price without VAT: | 1,17046 € |
|---|---|
| Unit Price with VAT: | 1,39285 € |

