LM2792LD-L/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.683
Unit Price: 2,57000 €
Datasheet
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 34mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2792LD-L/NOPB

DigiKey Part Number
LM2792LD-L/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2792LD-L/NOPB
Description
IC LED DRV RGLTR PWM 34MA 10WSON
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 34mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM2792LD-L/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.8V
Voltage - Output
-
Current - Output / Channel
34mA
Frequency
1.1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types