LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 36mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2791LD-L

DigiKey Part Number
296-36262-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2791LD-L
Description
IC LED DRVR RGLTR ANALOG 10WSON
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 36mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM2791LD-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
36mA
Manufacturer
Texas Instruments
Frequency
650kHz
Packaging
Tape & Reel (TR)
Dimming
Analog
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
10-WFDFN Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
10-WSON (3x3)
Voltage - Supply (Max)
5.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.