
LM2771SDEV | |
|---|---|
DigiKey Part Number | LM2771SDEV-ND |
Manufacturer | |
Manufacturer Product Number | LM2771SDEV |
Description | EVAL BOARD FOR LM2771 |
Customer Reference | |
Detailed Description | LM2771 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2771 |
Voltage - Output 1.5V | Base Product Number |


