Parametric Equivalent

LM2759SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-45543-2-ND - Tape & Reel (TR) 296-45543-1-ND - Cut Tape (CT) 296-45543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2759SDX/NOPB |
Description | IC LED DRVR RGLTR I2C 1A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1A (Flash) 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2759SDX/NOPB Models |
Category | Voltage - Output 2V ~ 4V |
Manufacturer Texas Instruments | Current - Output / Channel 1A (Flash) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2759SD/NOPB | Texas Instruments | 0 | LM2759SD/NOPBCT-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,84304 € | 3.793,68 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


