Parametric Equivalent
Similar

LM2756TMX/NOPB | |
|---|---|
DigiKey Part Number | LM2756TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2756TMX/NOPB |
Description | IC LED DRV RGLTR I2C 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2756TMX/NOPB Models |
Category | Voltage - Output 2V ~ 4V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 1.3MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 20-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2756TM/NOPB | Texas Instruments | 295 | 296-LM2756TM/NOPBCT-ND | 3,80000 € | Parametric Equivalent |
| ADP8861ACBZ-R7 | Analog Devices Inc. | 0 | 505-ADP8861ACBZ-R7TR-ND | 1,62044 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52381 € | 4.571,43 € |
| Unit Price without VAT: | 1,52381 € |
|---|---|
| Unit Price with VAT: | 1,81333 € |




