
LM2756TM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2756TM/NOPBTR-ND - Tape & Reel (TR) 296-LM2756TM/NOPBCT-ND - Cut Tape (CT) 296-LM2756TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2756TM/NOPB |
Description | IC LED DRV RGLTR I2C 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2756TM/NOPB Models |
Category | Voltage - Output 2V ~ 4V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.3MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 20-WFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,64920 € | 66,23 € |
| 100 | 2,39640 € | 239,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20956 € | 552,39 € |
| 500 | 2,13906 € | 1.069,53 € |
| 750 | 2,10373 € | 1.577,80 € |
| 1.250 | 2,06462 € | 2.580,78 € |
| 1.750 | 2,04174 € | 3.573,04 € |
| 2.500 | 2,01975 € | 5.049,38 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |


