LM2754SQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.766
Unit Price: 1,77000 €
Datasheet
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 200mA (Flash) 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2754SQ

DigiKey Part Number
LM2754SQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2754SQ
Description
IC LED DRIVER RGLTR 200MA 24WQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 200mA (Flash) 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM2754SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.7V ~ 5.1V
Current - Output / Channel
200mA (Flash)
Frequency
1MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types