
LM2753SD/NOPB | |
|---|---|
DigiKey Part Number | LM2753SD/NOPBTR-ND - Tape & Reel (TR) LM2753SD/NOPBCT-ND - Cut Tape (CT) LM2753SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2753SD/NOPB |
Description | IC LED DRV RGLTR PWM 400MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 400mA (Flash) 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2753SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | 400mA (Flash) | |
Frequency | 725kHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,47400 € | 36,85 € |
| 100 | 1,32060 € | 132,06 € |
| 250 | 1,24744 € | 311,86 € |
| 500 | 1,21534 € | 607,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16696 € | 1.166,96 € |
| 2.000 | 1,13707 € | 2.274,14 € |
| 3.000 | 1,12210 € | 3.366,30 € |
| 5.000 | 1,10551 € | 5.527,55 € |
| 7.000 | 1,09582 € | 7.670,74 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

