Parametric Equivalent

LM2751SDX-A | |
|---|---|
DigiKey Part Number | LM2751SDX-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2751SDX-A |
Description | IC LED DRV RGLTR PWM 80MA 10WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 80mA 10-WSON (3x3) |
EDA/CAD Models | LM2751SDX-A Models |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Supply (Min) 2.8V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2751SD-A | Rochester Electronics, LLC | 815 | 2156-LM2751SD-A-ND | 1,52131 € | Parametric Equivalent |


