Direct

LM2747MTC | |
|---|---|
DigiKey Part Number | LM2747MTC-ND |
Manufacturer | |
Manufacturer Product Number | LM2747MTC |
Description | IC REG CTRLR BUCK 14TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2747MTC Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 86% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2747MTC/NOPB | Texas Instruments | 0 | 296-39751-5-ND | 1,79835 € | Direct |


