Direct

LM2743EVAL | |
|---|---|
DigiKey Part Number | LM2743EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2743EVAL |
Description | EVAL BOARD FOR LM2743 |
Customer Reference | |
Detailed Description | LM2743 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.5A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2743 |
Voltage - Output 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2743EVAL/NOPB | Texas Instruments | 1 | LM2743EVAL/NOPB-ND | 170,48000 € | Direct |



