
LM2742MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM2742MTCX/NOPBTR-ND - Tape & Reel (TR) LM2742MTCX/NOPBCT-ND - Cut Tape (CT) LM2742MTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2742MTCX/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2742MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 50kHz ~ 2MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65400 € | 16,54 € |
| 25 | 1,51240 € | 37,81 € |
| 100 | 1,35600 € | 135,60 € |
| 250 | 1,28152 € | 320,38 € |
| 500 | 1,23662 € | 618,31 € |
| 1.000 | 1,19966 € | 1.199,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16064 € | 2.901,60 € |
| 5.000 | 1,13713 € | 5.685,65 € |
| 7.500 | 1,12535 € | 8.440,12 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

