LM2742MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,46709 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2742MTC

DigiKey Part Number
LM2742MTC-ND
Manufacturer
Manufacturer Product Number
LM2742MTC
Description
IC REG CTRLR BUCK 14TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2742MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
50kHz ~ 2MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types