
LM27403SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-37066-2-ND - Tape & Reel (TR) 296-37066-1-ND - Cut Tape (CT) 296-37066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27403SQE/NOPB |
Description | IC REG CTRLR BUCK 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27403SQE/NOPB Models |
Category | Frequency - Switching 200kHz ~ 1.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-WQFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33800 € | 23,38 € |
| 25 | 2,14640 € | 53,66 € |
| 100 | 1,93530 € | 193,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83464 € | 458,66 € |
| 500 | 1,77398 € | 886,99 € |
| 750 | 1,74359 € | 1.307,69 € |
| 1.250 | 1,70992 € | 2.137,40 € |
| 1.750 | 1,69024 € | 2.957,92 € |
| 2.500 | 1,67132 € | 4.178,30 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |






