
LM2737MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM2737MTCX/NOPBTR-ND - Tape & Reel (TR) LM2737MTCX/NOPBCT-ND - Cut Tape (CT) LM2737MTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2737MTCX/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2737MTCX/NOPB Models |
Category | Frequency - Switching 50kHz ~ 2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20610 € | 120,61 € |
| 250 | 1,13832 € | 284,58 € |
| 500 | 1,10498 € | 552,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02832 € | 2.570,80 € |
| 5.000 | 1,00692 € | 5.034,60 € |
| 7.500 | 0,99621 € | 7.471,58 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

