6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2735YQSD/NOPB

DigiKey Part Number
296-40168-2-ND - Tape & Reel (TR)
296-40168-1-ND - Cut Tape (CT)
296-40168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2735YQSD/NOPB
Description
IC REG BST FLYBCK ADJ 2.1A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2735YQSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
520kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15.825 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,54803 €1.548,03 €
2.0001,51051 €3.021,02 €
3.0001,49170 €4.475,10 €
5.0001,47088 €7.354,40 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €

Other Suppliers on DigiKey

15.825In Stock
Ships from Rochester Electronics, LLC