
LM2734ZQSDE/NOPB | |
|---|---|
DigiKey Part Number | 296-44722-2-ND - Tape & Reel (TR) 296-44722-1-ND - Cut Tape (CT) 296-44722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734ZQSDE/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZQSDE/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734ZSD/NOPB | Texas Instruments | 1.974 | LM2734ZSD/NOPBCT-ND | 14,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86400 € | 38,64 € |
| 25 | 3,56840 € | 89,21 € |
| 100 | 3,24340 € | 324,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,13860 € | 784,65 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

