Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM2734ZQMK/NOPB | |
|---|---|
DigiKey Part Number | LM2734ZQMK/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2734ZQMK/NOPB |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZQMK/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734ZMK/NOPB | Texas Instruments | 3.354 | LM2734ZMK/NOPBCT-ND | 4,26000 € | Parametric Equivalent |
| LM2734ZMKX/NOPB | Texas Instruments | 0 | 296-37368-2-ND | 2,16483 € | Parametric Equivalent |
| LM2734ZQMKE/NOPB | Texas Instruments | 18 | LM2734ZQMKE/NOPBCT-ND | 5,05000 € | Parametric Equivalent |



