Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM2734YMKX | |
|---|---|
DigiKey Part Number | LM2734YMKX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2734YMKX |
Description | IC REG BUCK ADJ 1A SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734YMKX Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734YMK/NOPB | Texas Instruments | 3.700 | LM2734YMK/NOPBCT-ND | 4,64000 € | Parametric Equivalent |
| LM2734YMKX/NOPB | Texas Instruments | 4.422 | 296-35169-1-ND | 3,94000 € | Parametric Equivalent |
| LM2734YQMK/NOPB | Texas Instruments | 352 | LM2734YQMK/NOPBCT-ND | 5,27000 € | Parametric Equivalent |
| LM2734YQMKE/NOPB | Texas Instruments | 241 | LM2734YQMKE/NOPBCT-ND | 5,27000 € | Parametric Equivalent |
| LM2734YQMKX/NOPB | Texas Instruments | 0 | LM2734YQMKX/NOPB-ND | 2,81015 € | Parametric Equivalent |



