


LM2734XQMKE/NOPB | |
|---|---|
DigiKey Part Number | LM2734XQMKE/NOPBTR-ND - Tape & Reel (TR) LM2734XQMKE/NOPBCT-ND - Cut Tape (CT) LM2734XQMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734XQMKE/NOPB |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734XQMKE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61500 € | 36,15 € |
| 25 | 3,33640 € | 83,41 € |
| 100 | 3,02990 € | 302,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,88384 € | 720,96 € |
| 500 | 2,79582 € | 1.397,91 € |
| 750 | 2,75175 € | 2.063,81 € |
| 1.250 | 2,70290 € | 3.378,62 € |
| 1.750 | 2,67433 € | 4.680,08 € |
| 2.500 | 2,64689 € | 6.617,23 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |




