
LM2734XMK/NOPB | |
|---|---|
DigiKey Part Number | LM2734XMK/NOPBTR-ND - Tape & Reel (TR) LM2734XMK/NOPBCT-ND - Cut Tape (CT) LM2734XMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734XMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734XMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17300 € | 31,73 € |
| 25 | 2,92360 € | 73,09 € |
| 100 | 2,65000 € | 265,00 € |
| 250 | 2,51936 € | 629,84 € |
| 500 | 2,44066 € | 1.220,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37586 € | 2.375,86 € |
| 2.000 | 2,32253 € | 4.645,06 € |
| 3.000 | 2,29583 € | 6.887,49 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |





