
LM2734XMK/NOPB | |
|---|---|
DigiKey Part Number | LM2734XMK/NOPBTR-ND - Tape & Reel (TR) LM2734XMK/NOPBCT-ND - Cut Tape (CT) LM2734XMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734XMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734XMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,00080 € | 75,02 € |
| 100 | 2,71970 € | 271,97 € |
| 250 | 2,59260 € | 648,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43835 € | 2.438,35 € |
| 2.000 | 2,38364 € | 4.767,28 € |
| 3.000 | 2,35621 € | 7.068,63 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |




