
LM27341QMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-38102-2-ND - Tape & Reel (TR) 296-38102-1-ND - Cut Tape (CT) 296-38102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27341QMYX/NOPB |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27341QMYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59400 € | 25,94 € |
| 25 | 2,38440 € | 59,61 € |
| 100 | 2,15390 € | 215,39 € |
| 250 | 2,04416 € | 511,04 € |
| 500 | 1,97798 € | 988,99 € |
| 1.000 | 1,92353 € | 1.923,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,84837 € | 6.469,30 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

