
LM2733YEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45730-ND |
Manufacturer | |
Manufacturer Product Number | LM2733YEVAL/NOPB |
Description | EVAL BOARD FOR LM2733 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2733 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1A | |
Voltage - Input | 2.7V ~ 14V | |
Regulator Topology | Boost | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2733 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

