
LM2731XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-35165-2-ND - Tape & Reel (TR) 296-35165-1-ND - Cut Tape (CT) 296-35165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2731XMFX/NOPB |
Description | IC REG BOOST ADJ 1.8A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2731XMFX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61048DBVR | Texas Instruments | 13.305 | 296-TLV61048DBVRCT-ND | 0,76000 € | MFR Recommended |
| LM2731XMF/NOPB | Texas Instruments | 10.699 | 296-LM2731XMF/NOPBCT-ND | 3,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,39680 € | 34,92 € |
| 100 | 1,25040 € | 125,04 € |
| 250 | 1,18060 € | 295,15 € |
| 500 | 1,14822 € | 574,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06118 € | 3.183,54 € |
| 6.000 | 1,04025 € | 6.241,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

