LM2731 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2731XEVAL/NOPB

DigiKey Part Number
296-49196-ND
Manufacturer
Manufacturer Product Number
LM2731XEVAL/NOPB
Description
EVAL BOARD FOR LM2731
Customer Reference
Detailed Description
LM2731 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
1.8A
Voltage - Input
2.7V ~ 14V
Regulator Topology
Boost
Frequency - Switching
1.6MHz
Contents
Board(s)
Utilized IC / Part
LM2731
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,82000 €25,82 €
Manufacturers Standard Package
Unit Price without VAT:25,82000 €
Unit Price with VAT:30,72580 €