LM2726M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.239
Unit Price: 2,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 924
Unit Price: 3,14000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2726M

DigiKey Part Number
296-36339-5-ND
Manufacturer
Manufacturer Product Number
LM2726M
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
EDA/CAD Models
LM2726M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 7V
Logic Voltage - VIL, VIH
0.25V, 2.4V
Current - Peak Output (Source, Sink)
3A, 3.2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
42 V
Rise / Fall Time (Typ)
17ns, 12ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types