LM2724M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,81142 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2724M

DigiKey Part Number
LM2724M-ND
Manufacturer
Manufacturer Product Number
LM2724M
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2724M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
3A, 3.2A
Manufacturer
Texas Instruments
Input Type
Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
35 V
Part Status
Obsolete
Rise / Fall Time (Typ)
17ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.3V ~ 6.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2724AMX/NOPBTexas Instruments0LM2724AMX/NOPB-ND1,81142 €Similar
Obsolete
This product is no longer manufactured. View Substitutes