Direct

LM2724AMX | |
|---|---|
DigiKey Part Number | LM2724AMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2724AMX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2724AMX Models |
Category | Current - Peak Output (Source, Sink) 3A, 3.2A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 28 V |
Part Status Obsolete | Rise / Fall Time (Typ) 17ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.3V ~ 6.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2724AMX/NOPB | Texas Instruments | 0 | LM2724AMX/NOPB-ND | 1,81142 € | Direct |


