Direct

LM27213MTD | |
|---|---|
DigiKey Part Number | LM27213MTD-ND |
Manufacturer | |
Manufacturer Product Number | LM27213MTD |
Description | IC REG CTRLR BUCK 48TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM27213MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 6V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -5°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


