LM2717MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 289
Unit Price: 8,59000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 2 Output 2.2A, 3.2A 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2717MT

DigiKey Part Number
LM2717MT-ND
Manufacturer
Manufacturer Product Number
LM2717MT
Description
IC REG BUCK 3.3V DL 24TSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 2 Output 2.2A, 3.2A 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2717MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz ~ 600kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
24-TSSOP
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2717MT/NOPBTexas Instruments289LM2717MT/NOPB-ND8,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types