Direct

LM2717MT-ADJ | |
|---|---|
DigiKey Part Number | LM2717MT-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2717MT-ADJ |
Description | IC REG BUCK ADJ DL 24TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.258V 2 Output 2.2A, 3.2A 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2717MT-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.6V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-TSSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2717MT-ADJ/NOPB | Texas Instruments | 144 | LM2717MT-ADJ/NOPB-ND | 8,59000 € | Direct |


