
LM2716MTEV | |
|---|---|
DigiKey Part Number | 296-52370-ND |
Manufacturer | |
Manufacturer Product Number | LM2716MTEV |
Description | EVAL BOARD FOR LM2716 |
Customer Reference | |
Detailed Description | LM2716 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 15V | |
Current - Output | 2A, 1.8A | |
Voltage - Input | 4V ~ 20V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM2716 | |
Note | - | |
Base Product Number |

