LCD Display PMIC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2715MT-ADJ/NOPB

DigiKey Part Number
LM2715MT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2715MT-ADJ/NOPB
Description
IC MODULE PANEL TFT DISP 16TSSOP
Customer Reference
Detailed Description
LCD Display PMIC 16-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 12V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Applications
LCD Display
Supplier Device Package
16-TSSOP
Current - Supply
3.6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types