
LM2705MFX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-38709-2-ND - Tape & Reel (TR) 296-38709-1-ND - Cut Tape (CT) 296-38709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2705MFX-ADJ/NOPB |
Description | IC LED DRVR RGLTR 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2705MFX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 20V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,36000 € | 34,00 € |
| 100 | 1,21670 € | 121,67 € |
| 250 | 1,14856 € | 287,14 € |
| 500 | 1,11570 € | 557,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03180 € | 3.095,40 € |
| 6.000 | 1,01135 € | 6.068,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

