LM2703MFX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.034
Unit Price: 1,67000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 350mA (Switch) SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2703MFX-ADJ

DigiKey Part Number
LM2703MFX-ADJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2703MFX-ADJ
Description
IC LED DRVR RGLTR 350MA SOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 350mA (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM2703MFX-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
7V
Manufacturer
Texas Instruments
Voltage - Output
21V
Packaging
Tape & Reel (TR)
Current - Output / Channel
350mA (Switch)
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Supply (Min)
2.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2703MFX-ADJ/NOPBTexas Instruments3.034296-35163-1-ND1,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types