LCD Display PMIC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2702MT-ADJ/NOPB

DigiKey Part Number
LM2702MT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2702MT-ADJ/NOPB
Description
IC MODULE PANEL TFT DISP 16TSSOP
Customer Reference
Detailed Description
LCD Display PMIC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2702MT-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
LCD Display
Current - Supply
2.6mA
Voltage - Supply
2.2V ~ 12V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.