Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2700MTX-ADJ/NOPB

DigiKey Part Number
296-35267-2-ND - Tape & Reel (TR)
296-35267-1-ND - Cut Tape (CT)
296-35267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2700MTX-ADJ/NOPB
Description
IC REG BOOST ADJ 2.55A 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2700MTX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz, 1.25MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-TSSOP
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,10800 €31,08 €
252,86280 €71,57 €
1002,59320 €259,32 €
2502,46804 €617,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,25608 €5.640,20 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €