LM2700LDX-ADJ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 968
Unit Price: 3,97000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2700LDX-ADJ/NOPB

DigiKey Part Number
LM2700LDX-ADJ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2700LDX-ADJ/NOPB
Description
IC REG BOOST ADJ 2.55A 14WSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2700LDX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
600kHz, 1.25MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-WSON (4x4)
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2700LD-ADJ/NOPBTexas Instruments968LM2700LD-ADJ/NOPBCT-ND3,97000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types