
LM26LVCISDX-110/NOPB | |
|---|---|
DigiKey Part Number | LM26LVCISDX-110/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM26LVCISDX-110/NOPB |
Description | THERMOSTAT 110DEGC OPN DRN 6WSON |
Customer Reference | |
Detailed Description | Thermostat 110°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISDX-110/NOPB Models |
Category | Output Function OverTemp, /OverTemp, VTemp |
Manufacturer Texas Instruments | Selectable Hysteresis No |
Packaging Tape & Reel (TR) | Features Trip Test |
Part Status Obsolete | Voltage - Supply 1.6 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 110°C | Operating Temperature -50°C ~ 150°C |
Accuracy ±2.2°C | Mounting Type Surface Mount |
Current - Output (Max) 7mA | Package / Case 6-WDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 6-WSON (2.2x2.5) |
Output Active High, Active Low | Base Product Number |

