Thermostat 150°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 150°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-150/NOPB

DigiKey Part Number
296-LM26LVCISD-150/NOPBTR-ND - Tape & Reel (TR)
296-LM26LVCISD-150/NOPBCT-ND - Cut Tape (CT)
296-LM26LVCISD-150/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26LVCISD-150/NOPB
Description
THERMOSTAT 150DEGC OPN DRN 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 150°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-150/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp, /OverTemp, VTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Trip Test
Part Status
Active
Voltage - Supply
1.6 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
8µA
Switching Temperature
150°C
Operating Temperature
-50°C ~ 150°C
Accuracy
±2.2°C
Mounting Type
Surface Mount
Current - Output (Max)
7mA
Package / Case
6-WDFN Exposed Pad
Output Type
Open Drain, Push-Pull
Supplier Device Package
6-WSON (2.2x2.5)
Output
Active High, Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
50,90600 €4,53 €
100,86200 €8,62 €
250,80800 €20,20 €
500,77120 €38,56 €
1000,73770 €73,77 €
5000,67036 €335,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64530 €645,30 €
2.0000,62234 €1.244,68 €
3.0000,60980 €1.829,40 €
5.0000,59488 €2.974,40 €
7.0000,58556 €4.098,92 €
10.0000,57610 €5.761,00 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC